TRACO POWER TEN 50WI DC/DC Converter, 12V dc/ 4.17 A, 36V dc Input, 9V Input 50 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6413
- Mfr. Part No.:
- TEN 50-2412WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €148.80
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€991.72
(exc. VAT)
€1,219.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €991.72 | €99.172 | - |
| 5 - 9 | €961.96 | €96.196 | €148.80 |
| 10 - 24 | €932.21 | €93.221 | €595.10 |
| 25 - 49 | €892.56 | €89.256 | €2,479.00 |
| 50 + | €852.87 | €85.287 | €6,942.50 |
*price indicative
- RS Stock No.:
- 166-6413
- Mfr. Part No.:
- TEN 50-2412WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4.17A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 230000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 50W | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | TEN 50WI | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4.17A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 230000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 50W | ||
Depth 11mm | ||
Length 50.8mm | ||
Series TEN 50WI | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Approvals
CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)
CB test certificate (IEC/EN 60950-1)
Standards
UL/cUL 60950-1 2nd edition, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
