TRACO POWER TEN 60N DC/DC Converter, 12V dc/ 1.666 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6435
- Mfr. Part No.:
- TEN 60-1222N
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€1,198.81
(exc. VAT)
€1,474.54
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €1,198.81 | €119.881 |
| 5 - 9 | €1,162.85 | €116.285 |
| 10 - 24 | €1,126.88 | €112.688 |
| 25 - 49 | €1,078.93 | €107.893 |
| 50 + | €1,030.99 | €103.099 |
*price indicative
- RS Stock No.:
- 166-6435
- Mfr. Part No.:
- TEN 60-1222N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.666A | |
| Output Current 2 | 1.666A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 880000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 60W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 60N | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.666A | ||
Output Current 2 1.666A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 880000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 60W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 60N | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a Compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the Ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 36V dc Input PCB
