Recom RD DC/DC Converter, 12V dc/ 84 mA, 24V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6541
- Mfr. Part No.:
- RD-2412D
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €231.60 | €9.264 |
| 5 - 9 | €224.65 | €8.986 |
| 10 - 24 | €217.70 | €8.708 |
| 25 - 49 | €210.76 | €8.43 |
| 50 + | €203.81 | €8.152 |
*price indicative
- RS Stock No.:
- 166-6541
- Mfr. Part No.:
- RD-2412D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| MTBF | 135000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/24 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Series | RD | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
MTBF 135000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/24 V | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Series RD | ||
Length 19.65mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2 Outputs, 24V DC Input - RD Series - RD-2412D
Create dual power rails from a single supply with this DC-DC converter from RECOM. It's an efficient choice that converts input voltages between 21.6 and 26.4V DC to ±12V DC outputs with ±5% accuracy. Its non-conductive silicone rubber casing prevents electrical leaks from damaging nearby components. The device stops your system from overloading by isolating power surges up to 1kV DC power for one second or 500V AC for one minute. Thanks to the through-hole mounting style, you can easily install it directly onto circuit boards.
Features & Benefits
• Dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H) to fit small and medium-sized circuit systems
• Wide operating temperature range between -40°C and +85°C for use in demanding setups
Applications
• Industrial machinery
• Telecommunications industry
• Consumer electronics
How do I install this converter?
You can easily install this converter by inserting the pins in the through-holes on a printed circuit board. Once in place, solder the pins to the pads on the reverse side to connect the unit to your circuit.
When would I use a dual-output converter like this one?
You'd use a dual-output converter to power two systems via a circuit board. For example, you can use it to power attached components while charging an internal battery.
Related links
- Recom RD DC/DC Converter 24V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
