Recom R1S DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-6657
- Mfr. Part No.:
- R1S-0515
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€311.96
(exc. VAT)
€383.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €311.96 | €7.799 |
| 5 - 9 | €302.60 | €7.565 |
| 10 - 24 | €293.24 | €7.331 |
| 25 - 49 | €283.87 | €7.097 |
| 50 + | €274.52 | €6.863 |
*price indicative
- RS Stock No.:
- 166-6657
- Mfr. Part No.:
- R1S-0515
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 4275000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 6.7mm | |
| Width | 10.7mm | |
| Standards/Approvals | No | |
| Series | R1S | |
| Length | 12.75mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 66mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 4275000h | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 6.7mm | ||
Width 10.7mm | ||
Standards/Approvals No | ||
Series R1S | ||
Length 12.75mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1
Related links
- Recom R1S DC/DC Converter 5.5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 24V dc Input Surface 8-Pin
- Recom DC/DC Converter 5.5V Input Surface 8-Pin Surface
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5.5V dc Input Surface
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
