Recom REC15 DC/DC Converter, 5V dc/ 500 mA, 75V dc Input, 18V Input 15 W, Through Hole, 71 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-6693
- Mfr. Part No.:
- REC15-485.1SZ/H2/M
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€694.61
(exc. VAT)
€854.37
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €694.61 | €69.461 | - |
| 5 - 9 | €673.77 | €67.377 | 3% |
| 10 - 24 | €652.92 | €65.292 | 6% |
| 25 - 49 | €632.10 | €63.21 | 8% |
| 50 + | €611.26 | €61.126 | 11% |
*price indicative
- RS Stock No.:
- 166-6693
- Mfr. Part No.:
- REC15-485.1SZ/H2/M
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Isolation Voltage | 2kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Series | REC15 | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Isolation Voltage 2kV dc | ||
Package Type Tube | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Series REC15 | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
Related links
- Recom REC15 DC-DC Converter 18 → 75 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 75V dc Input Through Hole
- Recom REC15 DC/DC Converter 18V dc Input Through Hole
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
