Recom REC30-Z DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 166-8766
- Mfr. Part No.:
- REC30-245.1SZ
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 11 units)**
€778.26
(exc. VAT)
€957.26
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €778.26 | €70.751 |
5 - 9 | €754.91 | €68.628 |
10 - 24 | €731.55 | €66.505 |
25 - 49 | €708.21 | €64.383 |
50 + | €684.87 | €62.261 |
**price indicative
- RS Stock No.:
- 166-8766
- Mfr. Part No.:
- REC30-245.1SZ
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 5V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 30W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 6A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | -10 → +10% | |
Isolation Voltage | 1.6kV dc | |
Depth | 10.2mm | |
Width | 40.6mm | |
Length | 50.8mm | |
Series | REC30-Z | |
Load Regulation | ±0.5% | |
Minimum Temperature | -40°C | |
Standards Met | CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10% | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Width 40.6mm | ||
Length 50.8mm | ||
Series REC30-Z | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Standards Met CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | ||
Maximum Temperature +85°C | ||
Related links
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C...
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole,...
- Recom REC30-Z DC-DC Converter 18 → 75 V dc Input Through Hole,...