Recom REC20-Z DC/DC Converter, 5V dc/ 4 A, 24V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8795
- Mfr. Part No.:
- REC20-245.1SZ
- Manufacturer:
- Recom
Subtotal (1 tube of 18 units)*
€1,160.39
(exc. VAT)
€1,427.28
(inc. VAT)
- Shipping from 25 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €1,160.39 | €64.466 |
| 5 - 9 | €1,125.58 | €62.532 |
| 10 - 24 | €1,090.76 | €60.598 |
| 25 - 49 | €1,055.96 | €58.664 |
| 50 + | €1,021.15 | €56.731 |
*price indicative
- RS Stock No.:
- 166-8795
- Mfr. Part No.:
- REC20-245.1SZ
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1098000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Series | REC20-Z | |
| Width | 25.4mm | |
| Standards/Approvals | IEC, CAN, CSA, cULus, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950, IECEE CB Scheme, REACH, UL, UL60950 | |
| Weight | 27g | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1098000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Series REC20-Z | ||
Width 25.4mm | ||
Standards/Approvals IEC, CAN, CSA, cULus, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950, IECEE CB Scheme, REACH, UL, UL60950 | ||
Weight 27g | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Recom REC20 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- Recom REC30-Z DC/DC Converter 24V dc Input Through Hole
