Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8784
- Mfr. Part No.:
- REC3-2405SRWZ/H2/A
- Manufacturer:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€374.45
(exc. VAT)
€460.57
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €374.45 | €24.963 | - |
| 5 - 9 | €363.22 | €24.215 | 2% |
| 10 - 24 | €351.97 | €23.465 | 6% |
| 25 - 49 | €340.74 | €22.716 | 9% |
| 50 + | €329.52 | €21.968 | 11% |
*price indicative
- RS Stock No.:
- 166-8784
- Mfr. Part No.:
- REC3-2405SRWZ/H2/A
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 186000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC3 | |
| Width | 10.2mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Weight | 13g | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 186000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3 | ||
Width 10.2mm | ||
Standards/Approvals UL, IEC, CSA | ||
Weight 13g | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - REC3-H2/A Series
Note
Operating temperature is without derating.
Approvals
Standards
Related links
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
