Recom RP DC/DC Converter, 5V dc/ 200 mA, 15V dc Input, 0mV Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8841
- Mfr. Part No.:
- RP-1505S
- Manufacturer:
- Recom
Subtotal (1 tube of 25 units)*
€375.28
(exc. VAT)
€461.59
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €375.28 | €15.011 |
| 5 - 9 | €364.01 | €14.56 |
| 10 - 24 | €352.75 | €14.11 |
| 25 - 49 | €341.49 | €13.66 |
| 50 + | €330.23 | €13.209 |
*price indicative
- RS Stock No.:
- 166-8841
- Mfr. Part No.:
- RP-1505S
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 15V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 150000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/15 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.65mm | |
| Weight | 2.4g | |
| Standards/Approvals | EN60950-1, UL60950-1, CSA60950-1 | |
| Width | 7.05mm | |
| Series | RP | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 15V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 150000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0/15 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.65mm | ||
Weight 2.4g | ||
Standards/Approvals EN60950-1, UL60950-1, CSA60950-1 | ||
Width 7.05mm | ||
Series RP | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 10pF Maximum Isolation Capacitance, 1 Second Short-Circuit Protection - RP Series - RP-1505S
Features & Benefits
Applications
How do I mount this converter?
Related links
- Recom RP DC/DC Converter 15V dc Input Through Hole
- Recom RP DC/DC Converter 15V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RY DC/DC Converter 15V dc Input Through Hole
- Recom RK DC/DC Converter 15V dc Input Through Hole
