Recom RD DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€221.73

(exc. VAT)

€272.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€221.73€8.869
5 - 9€215.07€8.603
10 - 24€208.41€8.336
25 - 49€201.78€8.071
50 +€195.12€7.805

*price indicative

RS Stock No.:
166-8852
Mfr. Part No.:
RD-0505D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Number of Outputs

2

MTBF

135000h

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Series

RD

Length

19.65mm

Standards/Approvals

No

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series


Unregulated outputs

1kVdc isolation

Power sharing on outputs

Short circuit protected

Efficiency up to 86%

UL94V-0 package material

Industry standard SIP7 package

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy