Recom RSO DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 22 units)*

€492.84

(exc. VAT)

€606.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€492.84€22.402-
5 - 9€478.05€21.733%
10 - 24€463.27€21.0585%
25 - 49€448.48€20.3859%
50 +€433.69€19.71312%

*price indicative

RS Stock No.:
166-8907
Mfr. Part No.:
RSO-2405SZ/H3
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1685000h

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Series

RSO

Width

9.2mm

Length

21.8mm

Depth

11.1mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV Isolation, ±0.5% Line and Load Regulation - RSO Series - RSO-2405SZ/H3


Choose this DC-DC converter from RECOM when you need a power solution for your industrial circuit designs. Thanks to its 4:1 conversion range, it accepts input voltages between 9 and 36V DC and outputs a regulated 5V DC that's safe to use with sensitive battery-powered components. As it comes in a space-saving, industry-standard SIP8 package, it offers high power density in a single unit with dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H). Installation is straightforward as you can mount it securely using the through-hole termination method.

Features & Benefits


• 3kV isolation protects you and your equipment from harmful voltage surges

• Mean time between failures of 1,685,000 cycles gives you a long service life

• Line and load regulation of ±0.5% lets you control input and output values tightly

• Flame retardant package material won't contribute flames in case of fire

• Free-air convection cooling reduces maintenance needs and ensures a long product life

Applications


• Medical devices

• Electric vehicles

• Smart lighting

How efficient is this converter?


This product's efficiency rating between 73% and 78% means it produces little waste energy in the form of heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy