Recom RP40 GW DC/DC Converter, 15V dc/ 1.33 A, 75V dc Input, 18V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8941
- Mfr. Part No.:
- RP40-4815DGW
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €74.95
View bulk pricing optionsSubtotal (1 tube of 4 units)*
€500.33
(exc. VAT)
€615.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €500.33 | €125.083 | - |
| 5 - 9 | €485.34 | €121.335 | €74.95 |
| 10 - 24 | €470.32 | €117.58 | €300.10 |
| 25 - 49 | €455.31 | €113.828 | €1,125.50 |
| 50 + | €440.30 | €110.075 | €3,001.50 |
*price indicative
- RS Stock No.:
- 166-8941
- Mfr. Part No.:
- RP40-4815DGW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 6617000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 2 in | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 51.3mm | |
| Series | RP40 GW | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 6617000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 2 in | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 51.3mm | ||
Series RP40 GW | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate
Note
Operating temperature is without derating.
Related links
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, +105 °C Max Temp -40 °C Min
