Recom REC5 DC/DC Converter, 12V dc/ 420 mA, 18V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8951
- Mfr. Part No.:
- REC5-1212SRW/H4/A
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€412.69
(exc. VAT)
€507.61
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €412.69 | €27.513 |
| 5 - 9 | €400.31 | €26.687 |
| 10 - 24 | €387.92 | €25.861 |
| 25 - 49 | €375.55 | €25.037 |
| 50 + | €363.17 | €24.211 |
*price indicative
- RS Stock No.:
- 166-8951
- Mfr. Part No.:
- REC5-1212SRW/H4/A
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 850000h | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Length | 32mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Series | REC5 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 850000h | ||
Isolation Voltage 4kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Length 32mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Series REC5 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 12V DC Output Voltage, 5W Power Rating - REC5 Series - REC5-1212SRW/H4/A
Looking for a way to rev up your power supply? Turn to this DC-DC converter from RECOM for a seamless output of 12V DC. The unit handles an input voltage range from 9 to 18V DC and is medically approved to suit even the most sophisticated applications. You wont GET caught out by unexpected supply ups and downs thanks to an isolation voltage of up to 4kV DC. This provides a virtual safety net between input and output, stopping potential damage in its tracks.
Features & Benefits
• Continuous short-circuit protection safeguards against power faults to cut the chances of equipment failure
• Through-hole mounting is simple and ensures a stable connection in the face of movement and vibrations
• Operates reliably in temperatures between -25°C and +75°C
• Industry-standard pin-outs make it easy to accurately connect wires
Applications
• Hospital equipment
• Consumer electronics
• Industrial power supplies
How efficient is this converter?
This unit achieves 85% efficiency at full load, meaning very little energy goes to waste as heat.
What size is this device?
This DC-DC converter fits easily into busy setups with its Compact dimensions of 10.2 (H) x 20.3 (W) x 32mm (L).
Related links
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V dc Input Through Hole 24-Pin
- Recom REC5 DC/DC Converter 9V Input, 105 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
