Recom RI3 DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

€507.89

(exc. VAT)

€624.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€507.89€12.093-
5 - 9€492.66€11.732%
10 - 24€477.42€11.3675%
25 - 49€462.19€11.0058%
50 +€446.94€10.64112%

*price indicative

RS Stock No.:
166-8976
Mfr. Part No.:
RI3-0515S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4395000h

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

3W

Package Type

SIP

Depth

10.2mm

Standards/Approvals

No

Series

RI3

Length

11.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
TW

Recom RI3 Series Isolated DC-DC Converter


The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.

The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.

Features and Benefits


•Industry standard pinout for easy installation.

•3 W in a SIP4 package.

•Wide operating temperature range of -40°C to 100°C.

•1 to 3 kV dc isolation.

Recom Isolated DC/DC Converter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy