Recom RO DC/DC Converter, 12V dc/ 83 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

€296.51

(exc. VAT)

€364.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€296.51€7.06
5 - 9€287.61€6.848
10 - 24€278.71€6.636
25 - 49€269.81€6.424
50 +€260.92€6.212

*price indicative

RS Stock No.:
166-9031
Mfr. Part No.:
RO-2412S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

0mV

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

200000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

0/24 V

Isolation Voltage

1kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Length

11.5mm

Depth

10mm

Weight

1.4g

Width

6mm

Series

RO

Standards/Approvals

UL 60950-1, IEC/EN 60950-1, IEC, UL, EN 60950, CSA-C22.2 No. 60950-1

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 11.5mm Length, 21.6 to 26.4V DC Voltage Range - RO Series - RO-2412S


Need a way to ensure a stable power supply for your electronic devices? Give this DC-DC converter from RECOM the job. It transforms an input voltage supply between 21.6 and 26.4V DC to a safe level of 12V DC. An efficiency rating between 80 and 84% means the unit wastes minimal energy as heat, so there's no need to clutter your setup with a heatsink. An impressive mean time between failures of 985,000 hours at +25°C means this unit goes the distance.

Features & Benefits


• Compact dimensions of 11.5 (L) x 10mm (D) to fit onto boards with limited space

• Integrated soldering pins for easy through-hole mounting

• Integral short-circuit protection prevents damage from electric hazards

Applications


• Video display units

• Robotics systems

• Aviation engineering

• Agricultural equipment

What's the operating temperature range of this converter?


This converter has a broad operating temperature range between -40°C and +85°C, meaning you can safely use it in challenging environments.

How accurate is this DC-DC converter?


This DC-DC converter has an output voltage accuracy rating of ±5%, meaning you can count on it to consistently deliver the correct power supply to your machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy