Recom RP20 FW DC/DC Converter, 5V dc/ 4 A, 24V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9083
- Mfr. Part No.:
- RP20-2405SFW
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€628.31
(exc. VAT)
€772.82
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €628.31 | €69.812 | - |
| 5 - 9 | €609.46 | €67.718 | 3% |
| 10 - 24 | €590.62 | €65.624 | 5% |
| 25 - 49 | €571.76 | €63.529 | 9% |
| 50 + | €552.91 | €61.434 | 12% |
*price indicative
- RS Stock No.:
- 166-9083
- Mfr. Part No.:
- RP20-2405SFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 4A | |
| Output Current 2 | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2350000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Standards/Approvals | RoHS, UR | |
| Depth | 10.2mm | |
| Weight | 27g | |
| Length | 25.4mm | |
| Width | 10.2mm | |
| Series | RP20 FW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 4A | ||
Output Current 2 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2350000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Standards/Approvals RoHS, UR | ||
Depth 10.2mm | ||
Weight 27g | ||
Length 25.4mm | ||
Width 10.2mm | ||
Series RP20 FW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is without de-rating.
Related links
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter -5 V dc/ 2 A 9V Input 20 W 105 °C Max Temp -40 °C
- Recom RP20 FW DC/DC Converter -12 V dc/ 833 mA 9V Input 20 W 105 °C Max Temp -40
- Recom RP20 FW DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 105 °C Max Temp -40
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min
