Recom RS3 DC/DC Converter, 12V, -12 V/, 18V dc Input, 9V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€388.00

(exc. VAT)

€477.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€388.00€17.636
5 - 9€376.37€17.108
10 - 24€364.71€16.578
25 - 49€353.08€16.049
50 +€341.43€15.52

*price indicative

RS Stock No.:
166-9090
Mfr. Part No.:
RS3-1212D
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 2

125mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

745000h

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

9/18 V

Isolation Voltage

500V ac

Number of Pins

8

Package Type

SIP

Maximum Output Power

3W

Series

RS3

Width

9.2mm

Depth

11.1mm

Standards/Approvals

RoHS, UR

Weight

4.7g

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

+71°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1kV Input/Output Isolation, SIP-8 Package - RS3 Series - RS3-1212D


Want to step input voltages between 9V and 18V DC up or down by ±12V? This DC-DC converter from RECOM's RS3 series converts your power supply to suit the needs of your voltage-sensitive devices. As a regulated converter, it provides a steady output voltage regardless of fluctuations in input. It's also isolated to create an electrical barrier between the input and output for user safety. The unit's isolation also helps to reduce noise, minimising electrical disruptions for a consistent supply of energy to your device. Double outputs mean you can use this product to power two separate circuits. Thanks to simple through-hole mounting, you can achieve a robust connection with your PCB.

Features & Benefits


• Operating temperature range of -40°C to +71°C for use in harsh environments

• SIP package incorporates several chips into a small unit, helping you build a Compact system

• Continuous short-circuit protection minimises risk of damage to equipment

Applications


• Telecommunications

• Consumer electronics

What's meant by through-hole mounting?


Through-hole mounting involves inserting the component leads through holes drilled into your PCB. It's a practical option for equipment that's likely to experience mechanical stresses or vibration, as it creates a strong and direct connection between component and board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy