Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0671
- Mfr. Part No.:
- NMA1212DC
- Manufacturer:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€120.35
(exc. VAT)
€148.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €120.35 | €4.814 |
| 5 - 9 | €116.77 | €4.671 |
| 10 - 24 | €113.14 | €4.526 |
| 25 - 49 | €109.52 | €4.381 |
| 50 + | €105.93 | €4.237 |
*price indicative
- RS Stock No.:
- 167-0671
- Mfr. Part No.:
- NMA1212DC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 42mA | |
| Length | 19.5mm | |
| Series | NMA | |
| Depth | 6.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 42mA | ||
Length 19.5mm | ||
Series NMA | ||
Depth 6.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NKA DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NML DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEV1 DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMR DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
