Murata Power Solutions CRV1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 167-0709
- Mfr. Part No.:
- CRV1S0505SC
- Manufacturer:
- Murata Power Solutions
16 In stock for delivery within 2 working days
Price 1 Tube of 25
€90.24
(exc. VAT)
€111.00
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | €90.24 | €3.61 |
5 - 9 | €87.53 | €3.501 |
10 - 24 | €84.83 | €3.393 |
25 - 49 | €82.12 | €3.285 |
50 + | €79.41 | €3.176 |
*price indicative
- RS Stock No.:
- 167-0709
- Mfr. Part No.:
- CRV1S0505SC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.
Murata Power Solutions - 0.75W to 15W
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 4 |
Isolation Voltage | 3kV dc |
Width | 6mm |
Depth | 10mm |
Length | 19.5mm |
Series | CRV1 |
Load Regulation | Maximum of 14% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 70% |
Standards Met | UL 94 V-0 |