Murata Power Solutions NMJ DC/DC Converter, 3.3V dc/ 300 mA Output, 2.97V dc Input, +60 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0757
- Mfr. Part No.:
- NMJ0303SAC
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€357.31
(exc. VAT)
€439.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €357.31 | €14.292 | - |
| 5 - 9 | €346.59 | €13.864 | 3% |
| 10 - 24 | €335.86 | €13.434 | 6% |
| 25 - 49 | €325.14 | €13.006 | 9% |
| 50 + | €314.43 | €12.577 | 12% |
*price indicative
- RS Stock No.:
- 167-0757
- Mfr. Part No.:
- NMJ0303SAC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 2.97V dc | |
| Output Current | 300mA | |
| Depth | 12.5mm | |
| Series | NMJ | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 2.97V dc | ||
Output Current 300mA | ||
Depth 12.5mm | ||
Series NMJ | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.
Power density 0.42W/cm3
Wide temperature performance at full 1 watt load, –40C to 60C
Single and dual outputs
UL 94V-0 package material
No heatsink required
Footprint 1.91cm²
SIP package style
5.2k VDC isolation
3V, 5V & 12V input
3V, 5V, 9V, 12V and 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the NMV series SIP DC/DC converters
MTTF up to 13 million hours
Murata Power Solutions - SIP
Approvals
UL 60950
Related links
- Murata Power Solutions NXE1 DC/DC Converter 2.97V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NTE DC/DC Converter 2.97V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC/DC Converter 2.97V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 4.5V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NKE DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40
