Murata Power Solutions NML DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0872
- Mfr. Part No.:
- NML1205SC
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save €64.20
View bulk pricing optionsSubtotal (1 tube of 35 units)*
€427.88
(exc. VAT)
€526.29
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €427.88 | €12.225 | - |
| 5 - 9 | €415.04 | €11.858 | €64.20 |
| 10 - 24 | €402.21 | €11.492 | €256.70 |
| 25 - 49 | €389.38 | €11.125 | €962.50 |
| 50 + | €376.55 | €10.759 | €2,566.50 |
*price indicative
- RS Stock No.:
- 167-0872
- Mfr. Part No.:
- NML1205SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| MTBF | 716000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Length | 14mm | |
| Depth | 10mm | |
| Series | NML | |
| Width | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
MTBF 716000h | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Length 14mm | ||
Depth 10mm | ||
Series NML | ||
Width 14mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NML DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- TRACOPOWER TEM 2 DC/DC Converter 13.2V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
