XP Power ITW DC-DC Converter, ±15V dc/ ±33mA Output, 9 → 18 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 167-2133
- Mfr. Part No.:
- ITW1215S
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 tube of 20 units)**
€175.79
(exc. VAT)
€216.22
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €175.79 | €8.79 |
5 - 9 | €170.52 | €8.526 |
10 - 24 | €165.24 | €8.262 |
25 - 49 | €159.97 | €7.998 |
50 + | €154.69 | €7.734 |
**price indicative
- RS Stock No.:
- 167-2133
- Mfr. Part No.:
- ITW1215S
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | ±15V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±33mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP 6 | |
Isolation Voltage | 1.5kV dc | |
Depth | 11mm | |
Length | 17mm | |
Width | 7.62mm | |
Series | ITW | |
Load Regulation | ±1 (5 → 100% Load) %, ±2 (0 → 100% Load) % | |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
Maximum Temperature | +105°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 6 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 17mm | ||
Width 7.62mm | ||
Series ITW | ||
Load Regulation ±1 (5 → 100% Load) %, ±2 (0 → 100% Load) % | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Related links
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 4.5 → 9 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power ITW DC-DC Converter 18 → 36 V dc Input Through Hole,...