XP Power JTF DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +105°C Max Temp -40°C Min
- RS Stock No.:
- 167-2403
- Mfr. Part No.:
- JTF1024S05
- Manufacturer:
- XP Power
2 In stock for delivery within 2 working days
Added
Price 1 Tube of 10
€263.37
(exc. VAT)
€323.95
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €263.37 | €26.337 |
5 - 9 | €255.47 | €25.547 |
10 - 24 | €247.57 | €24.757 |
25 - 49 | €239.67 | €23.967 |
50 + | €231.77 | €23.177 |
*price indicative |
- RS Stock No.:
- 167-2403
- Mfr. Part No.:
- JTF1024S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power – JTF10 Series of Isolated DC-DC Converters
The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
10 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Width | 20.32mm |
Length | 31.75mm |
Series | JTF |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |