Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 67 mA Output
- RS Stock No.:
- 167-6015
- Mfr. Part No.:
- MEJ2D1215SC
- Manufacturer:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€236.94
(exc. VAT)
€291.44
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €236.94 | €9.478 |
| 5 - 9 | €229.84 | €9.194 |
| 10 - 24 | €222.73 | €8.909 |
| 25 - 49 | €215.61 | €8.624 |
| 50 + | €208.50 | €8.34 |
*price indicative
- RS Stock No.:
- 167-6015
- Mfr. Part No.:
- MEJ2D1215SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 15V dc | |
| Output Current | 67mA | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MEJ2 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 15V dc | ||
Output Current 67mA | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MEJ2 | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.
RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MEJ2 DC/DC Converter 13.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 133 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 111 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 9V dc/ 222 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 3.3V dc/ 606 mA Output
