Murata Power Solutions MGJ6 DC-DC Converter, 5V dc/ 240mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +105°C
- RS Stock No.:
- 167-6201
- Mfr. Part No.:
- MGJ6T05150505MC-R7
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price 1 Reel of 23
€594.53
(exc. VAT)
€731.27
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 4 | €594.53 | €25.849 |
5 - 9 | €576.69 | €25.073 |
10 - 24 | €558.85 | €24.298 |
25 - 49 | €541.02 | €23.523 |
50 + | €523.18 | €22.747 |
*price indicative |
- RS Stock No.:
- 167-6201
- Mfr. Part No.:
- MGJ6T05150505MC-R7
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Murata Isolated 6W Triple Output DC/DC Converter - MGJ6 Series
The Murata Power Solutions MGJ6 series is a range of 6W DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.
No opto feedback
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Patents Pending
Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs
Characterised dv/dt immunity 80kV/μs at1.5kV
Characterised partial discharge performance
5.2kVDC isolation test voltage Hi Pot Test
Ultra low coupling capacitance 15pF
SMD package
5V, 12V & 24V input voltages
105°C operating temperature
Approvals
UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 6W |
Input Voltage Nominal | 5 V dc |
Output Current | 240mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 3 |
Package | SMD |
Isolation Voltage | 5.2kV dc |
Depth | 14.65mm |
Width | 22.61mm |
Length | 31.24mm |
Series | MGJ6 |
Load Regulation | 0.1 |
Maximum Temperature | +105°C |
Efficiency | 78% |
Minimum Temperature | -40°C |