Cosel MGS DC/DC Converter, 12V dc/ 900 mA, 24V dc Input, 18V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4737
Mfr. Part No.:
MGS102412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

900mA

Output Current 2

900mA

Mount Type

PCB

Output Voltage 2

12V dc

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

10.8W

Package Type

SIP-8

Depth

12mm

Weight

7g

Width

9.5mm

Standards/Approvals

RoHS, UL62368-1, cUL, UKCA, EN62368-1, UL60950-1, EN 62368-1, C-UL, CSA, CE

Length

22mm

Series

MGS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter offering a low-profile, isolated power solution Ideal for industrial applications. Its Compact design ensures compatibility with standard PCB footprints.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy