Cosel MGS DC/DC Converter, 3.3V dc/ 2.6 A, 76V dc Input, 36V Input 8.58 W, PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- RS Stock No.:
- 171-4740
- Mfr. Part No.:
- MGS10483R3
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save €31.55
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€209.99
(exc. VAT)
€258.29
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €209.99 | €20.999 | - |
| 5 - 9 | €203.68 | €20.368 | €31.55 |
| 10 - 24 | €199.48 | €19.948 | €105.10 |
| 25 - 49 | €195.27 | €19.527 | €368.00 |
| 50 + | €191.08 | €19.108 | €945.50 |
*price indicative
- RS Stock No.:
- 171-4740
- Mfr. Part No.:
- MGS10483R3
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 76V dc | |
| Output Current 1 | 2.6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 8.58W | |
| Package Type | SIP-8 | |
| Series | MGS | |
| Depth | 12mm | |
| Length | 22mm | |
| Width | 9.5mm | |
| Standards/Approvals | EN 62368-1, cUL, RoHS, UL 60950-1 | |
| Weight | 7g | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 76V dc | ||
Output Current 1 2.6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 8.58W | ||
Package Type SIP-8 | ||
Series MGS | ||
Depth 12mm | ||
Length 22mm | ||
Width 9.5mm | ||
Standards/Approvals EN 62368-1, cUL, RoHS, UL 60950-1 | ||
Weight 7g | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter offers a compact, high-efficiency solution designed for PCB mount applications, ensuring reliable power conversion across a wide input range and robust thermal performance.
Wide input range of DC4.5 to 36V allows for versatile application
Built-in overcurrent and overvoltage protection enhance system reliability
High efficiency of 85% reduces energy waste and heat generation
Compact design measures only 17.0X12.0X8.5mm, Ideal for space-constrained designs
Related links
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
