Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 171-4775
- Mfr. Part No.:
- MGW62415
- Manufacturer:
- Cosel
Subtotal (1 tube of 10 units)*
€212.08
(exc. VAT)
€260.86
(inc. VAT)
- 2 unit(s) shipping from 24 December 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €212.08 | €21.208 |
| 5 - 9 | €205.73 | €20.573 |
| 10 - 24 | €201.48 | €20.148 |
| 25 - 49 | €197.24 | €19.724 |
| 50 + | €193.00 | €19.30 |
*price indicative
- RS Stock No.:
- 171-4775
- Mfr. Part No.:
- MGW62415
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 14.55 → 15.45 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Depth | 12mm | |
| Length | 22mm | |
| Standards/Approvals | EN62368-1, UL62368-1, EN 62368-1, cUL, CSA, C-UL, UL60950-1, CE, RoHS, UKCA | |
| Series | MGW | |
| Width | 9.5mm | |
| Weight | 7g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 24V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 14.55 → 15.45 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Depth 12mm | ||
Length 22mm | ||
Standards/Approvals EN62368-1, UL62368-1, EN 62368-1, cUL, CSA, C-UL, UL60950-1, CE, RoHS, UKCA | ||
Series MGW | ||
Width 9.5mm | ||
Weight 7g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 18V Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 18V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 24V dc Input 3 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 48V dc Input 6 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
