Cosel MGF DC/DC Converter, 12V dc/ 130 mA, 76V dc Input, 36V Input 1.56 W, PCB, 85 °C Max Temp 85 °C Min Temp, 4-Pin
- RS Stock No.:
- 171-4799
- Mfr. Part No.:
- MGFS1R54812
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€140.63
(exc. VAT)
€172.97
(inc. VAT)
Temporarily out of stock
- Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €140.63 | €14.063 | - |
| 5 - 9 | €136.40 | €13.64 | 3% |
| 10 - 24 | €133.58 | €13.358 | 5% |
| 25 - 49 | €130.77 | €13.077 | 7% |
| 50 + | €127.97 | €12.797 | 9% |
*price indicative
- RS Stock No.:
- 171-4799
- Mfr. Part No.:
- MGFS1R54812
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 130mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.56W | |
| Series | MGF | |
| Standards/Approvals | UL 60950-1, RoHS, EN 62368-1, cUL | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Weight | 4g | |
| Length | 17mm | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 130mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP-6 | ||
Maximum Output Power 1.56W | ||
Series MGF | ||
Standards/Approvals UL 60950-1, RoHS, EN 62368-1, cUL | ||
Depth 12mm | ||
Width 8.5mm | ||
Weight 4g | ||
Length 17mm | ||
Minimum Operating Temperature 85°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter is designed for PCB mounting, with a low profile and isolated features, Ideal for efficient power conversion in a Compact form factor.
Wide input voltage range from DC18V to DC36V
High efficiency of up to 82% for reliable performance
Built-in overcurrent and overvoltage protection circuits
I/O isolation voltage of DC1,500V for enhanced safety
Operating temperature range from -40 to +85 degrees Celsius
Related links
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin
- Cosel MGW DC/DC Converter 76V dc Input PCB 5-Pin
- Cosel MGF DC/DC Converter 76V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
