Cosel MGS DC-DC Converter, 5V dc/ 1.2A Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 171-5063
- Mfr. Part No.:
- MGS64805
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5063
- Mfr. Part No.:
- MGS64805
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.2A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Width | 9.5mm | |
| Depth | 12mm | |
| Length | 22mm | |
| Series | MGS | |
| Load Regulation | 20mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.2A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Width 9.5mm | ||
Depth 12mm | ||
Length 22mm | ||
Series MGS | ||
Load Regulation 20mV | ||
Maximum Temperature +85°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel converter delivers reliable DC-DC power conversion, designed for PCB mounting with a dual output configuration, Ideal for various electronic applications requiring efficiency and safety.
Max output wattage of 6.0W ensures robust performance
High efficiency of 89% minimises energy loss and heat generation
Output voltage options include 3.3V, 5V, 12V, and 15V for versatile applications
Built-in overcurrent protection enhances device reliability
Operating temperature range of -40 to +85°C supports diverse environments
Compact size facilitates easy integration in space-limited designs
Related links
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGW DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 36 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- TRACOPOWER TEN 6N DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
