Cosel MGF DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8
- RS Stock No.:
- 171-5142
- Mfr. Part No.:
- MGFS102405
- Manufacturer:
- Cosel
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
- 20 unit(s) shipping from 17 December 2027
- Plus 40 unit(s) shipping from 24 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.48 | - |
| 5 - 9 | €33.45 | 2% |
| 10 - 24 | €32.76 | 4% |
| 25 - 49 | €32.06 | 7% |
| 50 + | €31.38 | 8% |
*price indicative
- RS Stock No.:
- 171-5142
- Mfr. Part No.:
- MGFS102405
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Ripple and Noise | 300mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10W | |
| Length | 22mm | |
| Standards/Approvals | RoHS, CSA, cUL, EN 62368-1, CE, UKCA, EN62368-1, UL62368-1, C-UL, UL60950-1 | |
| Depth | 12mm | |
| Weight | 7g | |
| Series | MGF | |
| Width | 9.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Ripple and Noise 300mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 10W | ||
Length 22mm | ||
Standards/Approvals RoHS, CSA, cUL, EN 62368-1, CE, UKCA, EN62368-1, UL62368-1, C-UL, UL60950-1 | ||
Depth 12mm | ||
Weight 7g | ||
Series MGF | ||
Width 9.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 36V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 76V dc Input PCB 7-Pin SIP-8
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
