Login / Register to access your benefits
Recently searched

    XP Power QSB200 DC-DC Converter, 3.3V dc/ 40A Output, 18 → 75 V dc Input, 200W, PCB Mount, +100°C Max Temp -40°C

    Bulk discount available

    Subtotal (1 unit)**

    €184.14

    (exc. VAT)

    €226.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€184.14
    5 - 9€178.61
    10 - 24€173.10
    25 - 49€167.56
    50 +€162.04

    **price indicative

    RS Stock No.:
    171-8691
    Mfr. Part No.:
    QSB20048S3V3
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    3.3V dc

    Input Voltage Range

    18 → 75 V dc

    Power Rating

    200W

    Input Voltage Nominal

    48 V dc

    Output Current

    40A

    Mounting Type

    PCB Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    Half Brick

    Isolation Voltage

    1.5kV dc

    Width

    57.9mm

    Length

    61mm

    Depth

    13.2mm

    Series

    QSB200

    Load Regulation

    ±0.2%

    Minimum Temperature

    -40°C

    Maximum Temperature

    +100°C

    Standards Met

    EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F, UL 60950-1

    Related links