Artesyn / Advanced Energy ERM75 DC/DC Converter, 5V dc/ 15 A, 101V dc Input, 43V Input 75 W, Through Hole, 85 °C Max
- RS Stock No.:
- 172-0180
- Mfr. Part No.:
- ERM15A72
- Manufacturer:
- Artesyn / Advanced Energy
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
€935.87
(exc. VAT)
€1,151.12
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €935.87 | €187.174 |
| 5 - 9 | €898.44 | €179.688 |
| 10 - 24 | €870.35 | €174.07 |
| 25 - 49 | €823.56 | €164.712 |
| 50 + | €767.41 | €153.482 |
*price indicative
- RS Stock No.:
- 172-0180
- Mfr. Part No.:
- ERM15A72
- Manufacturer:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 101V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 15A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 209000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 75W | |
| Width | 36.8mm | |
| Series | ERM75 | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 101V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 15A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 209000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 75W | ||
Width 36.8mm | ||
Series ERM75 | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +80 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated Baseplate
Related links
- Artesyn / Advanced Energy ERM75 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 70 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 70 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
