Artesyn / Advanced Energy ATA DC/DC Converter, 3.3V dc/ 2 A, 36V dc Input, 9V Input 6.6 W, Through Hole, 80 °C Max Temp
- RS Stock No.:
- 172-0199
- Mfr. Part No.:
- ATA02F18-L
- Manufacturer:
- Artesyn / Advanced Energy
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€394.57
(exc. VAT)
€485.32
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €394.57 | €39.457 |
| 5 - 9 | €378.80 | €37.88 |
| 10 - 24 | €366.95 | €36.695 |
| 25 - 49 | €347.22 | €34.722 |
| 50 + | €323.54 | €32.354 |
*price indicative
- RS Stock No.:
- 172-0199
- Mfr. Part No.:
- ATA02F18-L
- Manufacturer:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6.6W | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | ATA | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 6.6W | ||
Depth 8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series ATA | ||
Length 23.8mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Artesyns ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.
Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
Related links
- Artesyn / Advanced Energy ATA DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Surface 85 °C
- Artesyn / Advanced Energy ATA DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
