Artesyn Embedded Technologies ERM50 DC-DC Converter, 5V dc/ 10A Output, 66 → 160 V dc Input, 50W, Through Hole,

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0293
Mfr. Part No.:
ERM10A110
Manufacturer:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

5V dc

Input Voltage Range

66 → 160 V dc

Power Rating

50W

Input Voltage Nominal

110 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

57.9mm

Depth

12.7mm

Width

36.8mm

Series

ERM50

Railway Approved

Yes

Load Regulation

±0.3%

Maximum Temperature

+85°C

Efficiency

90%

Minimum Temperature

-40°C

Standards Met

CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1

COO (Country of Origin):
TW
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).

Small 57.9 x 36.8 x12.7 mm package

Input Range 66-160 Vdc

High Efficiency up to 92%

No Minimum Load Requirement

Operating Temp. Range -40 °C to +85 °C

Reinforced Insulation 3000 VACrms

Under-Voltage Shutdown

Remote On/Off

Metal Case with Isolated

Baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy