Artesyn Embedded Technologies ERM75 DC-DC Converter, 15V dc/ 5A Output, 43 → 101 V dc Input, 75W, Through Hole,
- RS Stock No.:
- 172-0337
- Mfr. Part No.:
- ERM05C72
- Manufacturer:
- Artesyn Embedded Technologies
Temporarily out of stock - back order for despatch when stock is available
Price Each
€128.19
(exc. VAT)
€157.67
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €128.19 |
5 - 9 | €123.06 |
10 - 24 | €119.21 |
25 - 49 | €112.80 |
50 + | €105.11 |
- RS Stock No.:
- 172-0337
- Mfr. Part No.:
- ERM05C72
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +80 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated Baseplate
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +80 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated Baseplate
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 43 → 101 V dc |
Power Rating | 75W |
Input Voltage Nominal | 72 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 12.7mm |
Length | 57.9mm |
Width | 36.8mm |
Railway Approved | Yes |
Series | ERM75 |
Load Regulation | ±0.3% |
Efficiency | 92% |
Maximum Temperature | +85°C |
Standards Met | CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 |
Minimum Temperature | -40°C |