- RS Stock No.:
- 172-3111
- Mfr. Part No.:
- RDH60072WS48
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 172-3111
- Mfr. Part No.:
- RDH60072WS48
- Manufacturer:
- XP Power
- COO (Country of Origin):
- TW
XP Power isolated DC-DC Converter
The XP Power isolated DC-DC converter belongs to the RDH600 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 48VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 480mV
• Efficiency up to 88%
• Maximum capacitive load 5000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty
• Single output
• Ripple noise 480mV
• Efficiency up to 88%
• Maximum capacitive load 5000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
• CE certified
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 600W |
Input Voltage Nominal | 72 V dc |
Output Current | 12.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 2.25kV dc |
Series | RDH600 |
Railway Approved | Yes |
Efficiency | 88% |
Standards Met | EN50155 |
- RS Stock No.:
- 172-3111
- Mfr. Part No.:
- RDH60072WS48
- Manufacturer:
- XP Power
- COO (Country of Origin):
- TW
XP Power isolated DC-DC Converter
The XP Power isolated DC-DC converter belongs to the RDH600 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 48VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 480mV
• Efficiency up to 88%
• Maximum capacitive load 5000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty
• Single output
• Ripple noise 480mV
• Efficiency up to 88%
• Maximum capacitive load 5000μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim 60% to 110%
• Remote ON/OFF
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
• CE certified
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 600W |
Input Voltage Nominal | 72 V dc |
Output Current | 12.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 2.25kV dc |
Series | RDH600 |
Railway Approved | Yes |
Efficiency | 88% |
Standards Met | EN50155 |