XP Power QHL750 DC-DC Converter, 24V dc/ 31.2A Output, 200 → 425 V dc Input, 750W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 172-3117
- Mfr. Part No.:
- QHL750300S24
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 172-3117
- Mfr. Part No.:
- QHL750300S24
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
200 - 425 VDC Input Range
Single Output
Industry Standard Full Brick
-40 °C to +85 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
Single Output
Industry Standard Full Brick
-40 °C to +85 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 200 → 425 V dc |
Power Rating | 750W |
Input Voltage Nominal | 300 V dc |
Output Current | 31.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 3kV dc |
Length | 116.8mm |
Depth | 12.7mm |
Width | 61mm |
Series | QHL750 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 90% |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |
Maximum Temperature | +85°C |