TDK-Lambda PXC-M10W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9149
Distrelec Article No.:
304-30-552
Mfr. Part No.:
PXC-M10-24WS15
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

36V dc, 9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Mount Type

PCB

Number of Outputs

1

MTBF

644400h

Ripple and Noise

40mV

Output Voltage Adjustment Range

20 %

Isolation Voltage

5kV ac

Maximum Output Power

10W

Package Type

DIP

Series

PXC-M10W

Width

20.3mm

Standards/Approvals

EN 60950-1, IEC 60950-1, UL 60950-1

Weight

14g

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

77°C

Efficiency

89%

Maximum Operating Temperature

77°C

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Note

We offer a comprehensive range of 3 W, 6 W & 10 W options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy