Artesyn / Advanced Energy AXA DC-DC Converter, 3.3V dc/ 2.2A Output, 9 → 36 V dc Input, 10W, Through Hole, +80°C
- RS Stock No.:
- 173-9194
- Mfr. Part No.:
- AXA02F18-L
- Manufacturer:
- Artesyn / Advanced Energy
Save 17% when you buy 50 units
Subtotal (1 tube of 10 units)*
€650.82
(exc. VAT)
€800.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | €650.82 | €65.082 |
5 - 9 | €624.78 | €62.478 |
10 - 24 | €605.27 | €60.527 |
25 - 49 | €572.72 | €57.272 |
50 + | €533.68 | €53.368 |
*price indicative
- RS Stock No.:
- 173-9194
- Mfr. Part No.:
- AXA02F18-L
- Manufacturer:
- Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn / Advanced Energy | |
Output Voltage | 3.3V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 2.2A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Isolation Voltage | 1.5kV dc | |
Width | 25.4mm | |
Length | 25.4mm | |
Depth | 10.16mm | |
Series | AXA | |
Load Regulation | -0.5 → +0.5% | |
Standards Met | CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 | |
Maximum Temperature | +80°C | |
Minimum Temperature | -40°C | |
Efficiency | 86% | |
Select all | ||
---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 10.16mm | ||
Series AXA | ||
Load Regulation -0.5 → +0.5% | ||
Standards Met CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1 | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Related links
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole, +80°C
- Artesyn / Advanced Energy ATA DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C