TRACO POWER TEC 2WI DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save €1.85

View bulk pricing options

Subtotal (1 unit)*

€12.13

(exc. VAT)

€14.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.13-
5 - 9€11.76€1.85
10 - 24€11.39€7.40
25 - 49€10.92€30.25
50 +€10.42€85.50

*price indicative

RS Stock No.:
174-2379
Distrelec Article No.:
301-35-195
Mfr. Part No.:
TEC 2-4812WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

167mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6621000h

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP-8

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Series

TEC 2WI

Width

9.1mm

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.6kV DC Isolation Voltage, 82% Efficiency - TEC 2WI Series - TEC 2-4812WI


Level out the power feed to your circuit using this DC-DC converter from Traco Power. It accepts an input voltage range between 18 and 75V DC, then steps it down to a standard output of 12V DC. The unit delivers an isolation voltage of 1.6kV DC between the input and output sides to help prevent electrical hazards. With an efficiency rating of 82%, it lets out minimal energy as heat waste, so it runs cool and saves you the hassle of mounting a heat sink on your board.

Features & Benefits


• Continuous short-circuit protection to withstand faulty currents

• Remote On/Off function for operation from a distance

• Low output ripple and noise of 75mVp-p for minimal signal disruptions

• Plastic case delivers insulation protection to prevent electric shocks

Applications


• Audio-visual equipment

• Medical technology

• HVAC systems

• Rail transportation

How do I mount this converter?


The unit is designed to be PCB-mounted. You can achieve a firm fix by simply punching the pins through your board and soldering them in place.

What size is the device?


This converter has compact external dimensions of 9.1 (L) x 21.8 (W) x 11.2mm (D) to make sure it fit neatly into small spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy