Artesyn AEE20W-M DC/DC Converter, 15V dc, -15 V dc/ 670 mA, 24V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp
- RS Stock No.:
- 174-3347
- Mfr. Part No.:
- AEE02CC24-M
- Manufacturer:
- Artesyn
Add 5 more to save €128.15
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€854.59
(exc. VAT)
€1,051.15
(inc. VAT)
- Shipping from 28 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €854.59 | €85.459 | - |
| 5 - 9 | €828.96 | €82.896 | €128.15 |
| 10 - 24 | €803.32 | €80.332 | €512.70 |
| 25 - 49 | €777.68 | €77.768 | €1,922.75 |
| 50 + | €752.04 | €75.204 | €5,127.50 |
*price indicative
- RS Stock No.:
- 174-3347
- Mfr. Part No.:
- AEE02CC24-M
- Manufacturer:
- Artesyn
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 670mA | |
| Output Current 2 | 670mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in | |
| Weight | 30g | |
| Standards/Approvals | ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, FCC, Level A | |
| Length | 50.8mm | |
| Width | 12mm | |
| Series | AEE20W-M | |
| Depth | 12mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 670mA | ||
Output Current 2 670mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in | ||
Weight 30g | ||
Standards/Approvals ANSI AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN IEC 60601-1, FCC, Level A | ||
Length 50.8mm | ||
Width 12mm | ||
Series AEE20W-M | ||
Depth 12mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Related links
- Artesyn AEE20W-M DC/DC Converter -15 V dc/ 670 mA 9V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter -15 V dc/ 670 mA 36V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter -12 V dc/ 840 mA 18V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 24V dc Input Through Hole, 80 °C Max Temp -40 °C
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
