Artesyn AEE20W-M DC-DC Converter, 5V dc/ 4A Output, 36 → 75 V dc Input, 20W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 174-3354
- Mfr. Part No.:
- AEE04A48-M
- Manufacturer:
- Artesyn
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days
Added
Price 1 Tube of 10
€680.96
(exc. VAT)
€837.58
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €680.96 | €68.096 |
5 - 9 | €660.53 | €66.053 |
10 - 24 | €640.10 | €64.01 |
25 - 49 | €619.67 | €61.967 |
50 + | €599.24 | €59.924 |
*price indicative |
- RS Stock No.:
- 174-3354
- Mfr. Part No.:
- AEE04A48-M
- Manufacturer:
- Artesyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 5V dc.
Medical safety certifications
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current: <5 μA
Operating temperature range: –40 °C to +85 °C
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current: <5 μA
Operating temperature range: –40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 48 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 in x 1 in Case |
Isolation Voltage | 4.2kV dc |
Depth | 12mm |
Length | 50.8mm |
Width | 25.4mm |
Series | AEE20W-M |
Load Regulation | 0.01 |
Maximum Temperature | +80°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A |
Efficiency | 89% |