Artesyn AYA DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 174-3360
- Mfr. Part No.:
- AYA00AA12-L
- Manufacturer:
- Artesyn
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€284.60
(exc. VAT)
€350.06
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €284.60 | €28.46 |
| 5 - 9 | €276.06 | €27.606 |
| 10 - 24 | €267.53 | €26.753 |
| 25 - 49 | €258.98 | €25.898 |
| 50 + | €250.45 | €25.045 |
*price indicative
- RS Stock No.:
- 174-3360
- Mfr. Part No.:
- AYA00AA12-L
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 8mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Series | AYA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 8mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Series AYA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
The Artesyn Embedded Technologies has series of AYA 2W isolated DC-DC converter through hole, input voltage of 9V to 18V dc and output voltage of 5V dc.
Efficiency up to 87%
I/O-isolation 1500 Vdc
Wide 2: 1 input range
Operating temperature range: -40 °C to +85 °C
Related links
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
