Artesyn AYA DC/DC Converter, 3.3V dc/ 400 mA, 75V dc Input, 36V Input 1.3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 174-3384
- Mfr. Part No.:
- AYA00F48-L
- Manufacturer:
- Artesyn
Get a bulk buy discount
Add 5 more to save €39.85
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€265.61
(exc. VAT)
€326.70
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €265.61 | €26.561 | - |
| 5 - 9 | €257.64 | €25.764 | €39.85 |
| 10 - 24 | €249.67 | €24.967 | €159.40 |
| 25 - 49 | €241.70 | €24.17 | €597.75 |
| 50 + | €233.74 | €23.374 | €1,593.50 |
*price indicative
- RS Stock No.:
- 174-3384
- Mfr. Part No.:
- AYA00F48-L
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1.3W | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | AYA | |
| Length | 14mm | |
| Depth | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 1.3W | ||
Width 14mm | ||
Standards/Approvals No | ||
Series AYA | ||
Length 14mm | ||
Depth 8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
The Artesyn Embedded Technologies has series of AYA 1. 3W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 3. 3V dc.
Efficiency up to 87%
I/O-isolation 1500 Vdc
Wide 2: 1 input range
Operating temperature range: -40 °C to +85 °C
Related links
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
