Artesyn ERM DC-DC Converter, ±12V dc/ 830mA Output, 40 → 160 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3771
Mfr. Part No.:
ERM01BB110
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage

±12V dc

Input Voltage Range

40 → 160 V dc

Power Rating

20W

Input Voltage Nominal

110 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.88 V dcV dc, ±12.12V dc

Package

DIP

Isolation Voltage

3kV dc

Depth

11mm

Width

25.4mm

Length

50.8mm

Series

ERM

Railway Approved

Yes

Load Regulation

±1%

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Efficiency

86%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy