MEAN WELL DDR-15 DC/DC Converter, 24V/, 36V dc Input 4.5 A, 9V dc Input, DIN Rail, 85 °C Max Temp 40 °C Min Temp, 4-Pin
- RS Stock No.:
- 175-7770
- Distrelec Article No.:
- 301-34-117
- Mfr. Part No.:
- DDR-15G-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 175-7770
- Distrelec Article No.:
- 301-34-117
- Mfr. Part No.:
- DDR-15G-15
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | DIN Rail | |
| MTBF | 90700h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 21.6 → 28 V | |
| Number of Pins | 4 | |
| Output Current 1 | 4.5A | |
| Maximum Output Power | 15W | |
| Weight | 68g | |
| Standards/Approvals | EN61000-3-3, EN61000-4-4, UL508, EN61000-4-3, EN61000-6-2, EN61000-4-2, EN61000-4-5, EN61000-4-8, EN55024, EN55032, EN61000-4-6, IEC 62368-1 (LVD) | |
| Depth | 54.5mm | |
| Width | 17.5mm | |
| Length | 9mm | |
| Series | DDR-15 | |
| Minimum Operating Temperature | 40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type DIN Rail | ||
MTBF 90700h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 21.6 → 28 V | ||
Number of Pins 4 | ||
Output Current 1 4.5A | ||
Maximum Output Power 15W | ||
Weight 68g | ||
Standards/Approvals EN61000-3-3, EN61000-4-4, UL508, EN61000-4-3, EN61000-6-2, EN61000-4-2, EN61000-4-5, EN61000-4-8, EN55024, EN55032, EN61000-4-6, IEC 62368-1 (LVD) | ||
Depth 54.5mm | ||
Width 17.5mm | ||
Length 9mm | ||
Series DDR-15 | ||
Minimum Operating Temperature 40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Note
Related links
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 3.5 A DIN Rail, 85 °C Max Temp 85 °C Min Temp
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input DIN Rail 85 °C Max Temp -40 °C Min
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
