MEAN WELL DDR-120 DC/DC Converter, 24V dc/ 5 A, 33.6V dc Input, 24V dc Input, DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- RS Stock No.:
- 175-7782
- Distrelec Article No.:
- 301-34-108
- Mfr. Part No.:
- DDR-120B-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€77.96
(exc. VAT)
€95.89
(inc. VAT)
In Stock
- 274 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 07 December 2026
- Plus 224 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.96 |
*price indicative
- RS Stock No.:
- 175-7782
- Distrelec Article No.:
- 301-34-108
- Mfr. Part No.:
- DDR-120B-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 33.6V dc | |
| Output Current 1 | 5A | |
| Mount Type | DIN Rail | |
| MTBF | 214.6kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 24 → 28 V | |
| Maximum Output Power | 120W | |
| Depth | 102mm | |
| Standards/Approvals | EAC, CE | |
| Width | 32mm | |
| Series | DDR-120 | |
| Weight | 510g | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.89% | |
| Minimum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 33.6V dc | ||
Output Current 1 5A | ||
Mount Type DIN Rail | ||
MTBF 214.6kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 24 → 28 V | ||
Maximum Output Power 120W | ||
Depth 102mm | ||
Standards/Approvals EAC, CE | ||
Width 32mm | ||
Series DDR-120 | ||
Weight 510g | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.89% | ||
Minimum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
width only 32mm
2:1 wide input range
-40∼+70 DEG C wide working temperature
% peak load capability
DC output adjustable
cooling by free air convection
or an be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection
4KVdc I/O isolation(Reinforced isolation)
3YR Warranty
Application
Bus, tram, metro or railway system
industrial control system
semi conductor fabrication equipment
factory automation
electro mechanical
wireless network
telecom or datacom system
DC-DC Ultra slim Industrial DIN rail converter, Input 16.8-33.6Vdc, Single Output 24Vdc at 5A
Note
Available on EPLAN.
Related links
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input DIN Rail 100.8 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input DIN Rail 99.6 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 154V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-120 DC/DC Converter 67.2V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C
- MEAN WELL DDR-120 DC/DC Converter 9V Input 70 °C Max Temp -40 °C Min Temp, 4-Pin
- MEAN WELL DDR-240 DC/DC Converter 67.2V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
