MEAN WELL DDR-30 DC/DC Converter, 5V dc/, 75V dc Input 6 A, 18V dc Input, DIN Rail, 85 °C Max Temp 40 °C Min Temp, 4-Pin
- RS Stock No.:
- 175-7788
- Distrelec Article No.:
- 301-34-133
- Mfr. Part No.:
- DDR-30L-5
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€38.86
(exc. VAT)
€47.80
(inc. VAT)
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 December 2026
- Plus 25 unit(s) shipping from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | €38.86 |
*price indicative
- RS Stock No.:
- 175-7788
- Distrelec Article No.:
- 301-34-133
- Mfr. Part No.:
- DDR-30L-5
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | DIN Rail | |
| MTBF | 483.3kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5 → 5.5 V | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Current 2 | 1.25A | |
| Number of Pins | 4 | |
| Output Voltage 2 | 24V | |
| Output Current 1 | 6A | |
| Maximum Output Power | 30W | |
| Width | 35mm | |
| Depth | 54.5mm | |
| Series | DDR-30 | |
| Standards/Approvals | EN61000-4-3, UL508, EN61000-4-6, EN55032, EN61000-3-3, IEC 62368-1, EN61000-4-5, EN61000-6-2, EN61000-4-8, EN55024, EN61000-4-2, EN61000-4-4 | |
| Weight | 120g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Mount Type DIN Rail | ||
MTBF 483.3kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5 → 5.5 V | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Current 2 1.25A | ||
Number of Pins 4 | ||
Output Voltage 2 24V | ||
Output Current 1 6A | ||
Maximum Output Power 30W | ||
Width 35mm | ||
Depth 54.5mm | ||
Series DDR-30 | ||
Standards/Approvals EN61000-4-3, UL508, EN61000-4-6, EN55032, EN61000-3-3, IEC 62368-1, EN61000-4-5, EN61000-6-2, EN61000-4-8, EN55024, EN61000-4-2, EN61000-4-4 | ||
Weight 120g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
Note
Related links
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-60 DC/DC Converter 75V dc Input 12 A DIN Rail
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
