RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€32.39

(exc. VAT)

€39.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€32.39-
5 - 9€31.432%
10 - 24€30.446%
25 - 49€29.1510%
50 +€27.8613%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
176-4583
Distrelec Article No.:
301-40-641
Mfr. Part No.:
TEL 10-4823WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

333mA

Output Current 2

333mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

2

Isolation Voltage

1kV dc

Package Type

DIP-16

Maximum Output Power

10W

Depth

8mm

Standards/Approvals

No

Length

23.8mm

Series

TEL 10WI

Width

13.7mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

87%

Maximum Operating Temperature

88°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy